Part Details for CH221DU (ALTERNATE: CH221DU) by Eaton Bussmann
Overview of CH221DU (ALTERNATE: CH221DU) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH221DU (ALTERNATE: CH221DU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73928301
|
RS | Fuse Holder, Modular, 22 x 58 mm, 1-Pole, 690V, 125A | Bussmann by Eaton CH221DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6 |
|
$111.8100 / $139.7600 | Buy Now |