Part Details for CH225NAWK by Square D by Schneider Electric
Overview of CH225NAWK by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH225NAWK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H3925
|
Newark | Safety Sw, Fusible, Dpst, 400A, 240Vac, Product Range:-, Contact Configuration:Dpst, Switch Terminals:-, Contact Voltage Ac Max:240V, Contact Current Ac Max:400A, Contact Voltage Dc Max:250V, Contact Current Dc Max:400A Rohs Compliant: Yes |Square D By Schneider Electric CH225NAWK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,571.2900 / $4,100.3700 | Buy Now |