CH31132HA02-NH
Cvilux Corporation
Description: Board Connector,

Overview of CH31132HA02-NH by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CH31132HA02-NH by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CH31132HA02-NH
Avnet Americas HF, 2.54mm 13P R/A, G/F, Black - Bag (Alt: CH31132HA02-NH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Container: Bag 0
  • 2,000 $0.1390
  • 3,000 $0.1312
  • 5,000 $0.1235
  • 10,000 $0.1158
  • 20,000 $0.0927
$0.0927 / $0.1390 Buy Now

CAD Models for CH31132HA02-NH by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH31132HA02-NH by Cvilux Corporation

CH31132HA02-NH
Cvilux Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Reach Compliance Code
compliant
Body Breadth
0.1 inch
Body Depth
0.159 inch
Body Length
0.665 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE6T
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. CH31132HA02-NH
    Cvilux Corporation
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH31132HA02-NH by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH31132HA02-NH by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CH31132HA02-NH would you like to use for your alert(s)?
  • Please alert me when CH31132HA02-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH31132HA02-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH31132HA02-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH31132HA02-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH31132HA02-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH31132HA02-NH by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: