Part Details for CH51102M100-0P by Cvilux Corporation
Overview of CH51102M100-0P by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH51102M100-0P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH51102M100-0P
|
Avnet Americas | CVLCH51102M100-0P - Tape and Reel (Alt: CH51102M100-0P) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$0.1996 / $0.2995 | Buy Now |
DISTI #
CH51102M100-0P
|
Avnet Americas | CVLCH51102M100-0P - Tape and Reel (Alt: CH51102M100-0P) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$0.1996 / $0.2995 | Buy Now |
DISTI #
CH51102M100-0P
|
Avnet Americas | CVLCH51102M100-0P - Tape and Reel (Alt: CH51102M100-0P) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$0.1996 / $0.2995 | Buy Now |
DISTI #
PLHTD10S-TR-CV
|
Maritex | Pin Header, pitch 1.27mm, 2x5 pins, assembly: SMD, male, straight, double row pick&place pod Min Qty: 1 Package Multiple: 1 | 421 |
|
$0.1800 / $0.2320 | Buy Now |
Part Details for CH51102M100-0P
CH51102M100-0P CAD Models
CH51102M100-0P Part Data Attributes
|
CH51102M100-0P
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CH51102M100-0P
Cvilux Corporation
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.134 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CH51102M100-0P
This table gives cross-reference parts and alternative options found for CH51102M100-0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH51102M100-0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPMH10A-3000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Speed Tech Corp | CH51102M100-0P vs SPMH10A-3000 |
20021121-10010T6LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | CH51102M100-0P vs 20021121-10010T6LF |
52601-G10-2R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | CH51102M100-0P vs 52601-G10-2R |
20021121-00010T7LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | CH51102M100-0P vs 20021121-00010T7LF |
20021121-00010C6LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | CH51102M100-0P vs 20021121-00010C6LF |
52601-S10-2R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | CH51102M100-0P vs 52601-S10-2R |
20021121-00010C6LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | CH51102M100-0P vs 20021121-00010C6LF |
20021121-00010D7LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | CH51102M100-0P vs 20021121-00010D7LF |
N2510-5002-RB | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | CH51102M100-0P vs N2510-5002-RB |
20021121-10010D5LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | CH51102M100-0P vs 20021121-10010D5LF |