CH81062M100-0A
Cvilux Corporation
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Overview of CH81062M100-0A by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CH81062M100-0A by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CH81062M100-0A
Avnet Americas CVLCH81062M100-0A - Rail/Tube (Alt: CH81062M100-0A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 80 Container: Tube 0
  • 2,000 $0.3089
  • 2,160 $0.2917
  • 4,160 $0.2746
  • 10,000 $0.2574
  • 20,000 $0.2059
$0.2059 / $0.3089 Buy Now

CAD Models for CH81062M100-0A by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH81062M100-0A by Cvilux Corporation

CH81062M100-0A
Cvilux Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Reach Compliance Code
compliant
Body Breadth
0.2 inch
Body Depth
0.134 inch
Body Length
0.293 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE6T
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. CH81062M100-0A
    Cvilux Corporation
    Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH81062M100-0A by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH81062M100-0A by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CH81062M100-0A would you like to use for your alert(s)?
  • Please alert me when CH81062M100-0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH81062M100-0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH81062M100-0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH81062M100-0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH81062M100-0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH81062M100-0A by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: