Part Details for CHA-440-4 by PennEngineering (PEM)
Overview of CHA-440-4 by PennEngineering (PEM)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1436A | Analog Devices | LTC3754EUH Demo Board - 16-Cha | |
AD7787BRMZ | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si | |
DC2025A-A | Analog Devices | LTC2668-16 Demo Board - 16-Cha |
Price & Stock for CHA-440-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-CHA-440-4
|
Mouser Electronics | Screws & Fasteners Concealed Head Studs RoHS: Compliant | 0 |
|
$0.2250 / $0.2300 | Order Now |
|
Bisco Industries | 3595 |
|
Buy Now | ||
DISTI #
66754816
|
Verical | Studs Self Clinching 4-40-THD 1in/4in-LG 0.25in-LG Aluminum Min Qty: 59 Package Multiple: 1 | Americas - 3595 |
|
$0.9211 / $1.1974 | Buy Now |
|
Quest Components | 1228 |
|
$0.5000 / $1.2500 | Buy Now | |
DISTI #
PEMCHA-440-4
|
DB Roberts | These studs ensure permanent mounting in metal sheets as thin as .062 in.The fastener head is locked securely in a blind milled hole and is able to handle substantial loads. The concealed-head feature allows the side of the sheet opposite installation to | 0 |
|
RFQ |