Part Details for CHARE36-T218 by MELTRIC Corporation
Overview of CHARE36-T218 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2184WP-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 14A 110Mohm Wpak | |
HAT2183WP-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 20A 64Mohm Wpak | |
HAT2189WP-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 8.5A 270Mohm Wpak |
Price & Stock for CHARE36-T218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74221090
|
RS | ADAPTER PLATE METAL GRAY SIZE 3 | Meltric CHARE36-T218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8700 / $61.0100 | RFQ |