Part Details for CHB150W-24S3V3N by Cincon Electronics Corporation
Overview of CHB150W-24S3V3N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150W-24S3V3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB150W-24S3V3N-ND
|
DigiKey | BRICK DC-DC I/P:9-36VDC O/P:3.3V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$128.9200 | Buy Now |
DISTI #
418-CHB150W-24S3V3N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 4:1 Input Range, Single Output, 9-36VDC Input, 3.3VDC Output, Negative Logic RoHS: Compliant | 0 |
|
$109.7500 / $141.7000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 99W - 9-36 VDC Input - 3.3 VDC Output - 30A - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$90.0300 / $114.1600 | Buy Now |
DISTI #
CHB150W-24S3V3N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$110.9600 / $138.0200 | RFQ |
DISTI #
000000000005583537
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 4:1 Input Range, Single Output, 9-36VDC Input, 3.3VDC Output, Negative Logic Min Qty: 1 | 0 |
|
$92.7300 / $140.0000 | Buy Now |
Part Details for CHB150W-24S3V3N
CHB150W-24S3V3N CAD Models
CHB150W-24S3V3N Part Data Attributes:
|
CHB150W-24S3V3N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150W-24S3V3N
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for CHB150W-24S3V3N
This table gives cross-reference parts and alternative options found for CHB150W-24S3V3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB150W-24S3V3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC1Y-CV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S3V3N vs VI-LC1Y-CV |
VI-MCWY-EVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S3V3N vs VI-MCWY-EVH1 |
VI-MC1Y-IV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S3V3N vs VI-MC1Y-IV |
VE-MC1Y-CV | DC-DC Regulated Power Supply Module, 1 Output, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | CHB150W-24S3V3N vs VE-MC1Y-CV |
VI-MCWY-IVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S3V3N vs VI-MCWY-IVH1-CC |
VI-MCWY-MVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S3V3N vs VI-MCWY-MVH1-CC |
07CY-80R03LG | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | Bel Fuse | CHB150W-24S3V3N vs 07CY-80R03LG |
VE-LC1Y-CV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | CHB150W-24S3V3N vs VE-LC1Y-CV |
VI-MC1Y-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S3V3N vs VI-MC1Y-EV-CC |
0RCY-80R033G | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Bel Fuse | CHB150W-24S3V3N vs 0RCY-80R033G |