Part Details for CHC-440-6 by PennEngineering (PEM)
Overview of CHC-440-6 by PennEngineering (PEM)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHC-440-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-CHC-440-6
|
Mouser Electronics | Mounting Hardware STUD, CONCEALED, STAINLESS RoHS: Compliant | 952 |
|
$0.2300 / $0.5500 | Buy Now |
|
Bisco Industries | 4706 |
|
Buy Now | ||
DISTI #
66760773
|
Verical | Studs Self Clinching 4-40-THD 3in/8in-LG 0.375in-LG Stainless Steel 300 Passivated ASTM A380 Min Qty: 60 Package Multiple: 1 | Americas - 4600 |
|
$0.9836 / $1.3975 | Buy Now |
DISTI #
69880292
|
Verical | Studs Self Clinching 4-40-THD 3in/8in-LG 0.375in-LG Stainless Steel 300 Passivated ASTM A380 Min Qty: 60 Package Multiple: 1 | Americas - 106 |
|
$1.1738 | Buy Now |
DISTI #
PEMCHC-440-6
|
DB Roberts | These studs ensure permanent mounting in metal sheets as thin as .062 in.The fastener head is locked securely in a blind milled hole and is able to handle substantial loads. The concealed-head feature allows the side of the sheet opposite installation to | 2499 |
|
$0.1515 / $0.2064 | Buy Now |