Part Details for CHD26MM-5 by L-com Inc
Overview of CHD26MM-5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD26MM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8234
|
Newark | Cable Assy, Hd Db26 Plug-Plug, 5 , Connector Type A:Hd-26 Plug, Connector Type B:Hd-26 Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Light Gray, Product Range:Chd26Mm Series Rohs Compliant: Yes |L-Com CHD26MM-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$53.9900 | Buy Now |
DISTI #
5073-CHD26MM-5-ND
|
DigiKey | CABLE HD26M/M MOLDED 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.0210 / $59.3800 | Buy Now |
DISTI #
70394319
|
RS | D-Sub Cable, Deluxe Molded HD26 M/M, 5.0 ft | L-com CHD26MM-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9900 | RFQ |
|
Onlinecomponents.com | CABLE HD26M/M MOLDED 5' RoHS: Compliant | 0 |
|
$46.5000 / $61.5600 | Buy Now |
DISTI #
77734495
|
Verical | DELUXE MOLDED D-SUBCABLE, HD26 M/M, 5 FT Min Qty: 2 Package Multiple: 1 | Americas - 126 |
|
$42.6521 / $53.9900 | Buy Now |
DISTI #
CHD26MM-5
|
L-com US | L-com's CHD26 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 898 |
|
$42.6500 / $53.9900 | Buy Now |