Part Details for CHD44MM-15 by L-com Inc
Overview of CHD44MM-15 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD44MM-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8242
|
Newark | Cable Assy, Hd Db44 Plug-Plug, 15 , Connector Type A:Hd-44 Plug, Connector Type B:Hd-44 Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Light Gray, Product Range:Chd44Mm Series Rohs Compliant: Yes |L-Com CHD44MM-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$131.9900 | Buy Now |
DISTI #
5073-CHD44MM-15-ND
|
DigiKey | CABLE HD44M/M MOLDED 15' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$149.5700 | Buy Now |
DISTI #
70612568
|
RS | Cable Assembly, HD44 Male to Male, Molded, 15 Ft. | L-com CHD44MM-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$131.9900 | RFQ |
|
Onlinecomponents.com | CABLE HD44M/M MOLDED 15' RoHS: Compliant | 0 |
|
$114.1000 / $143.1700 | Buy Now |
DISTI #
CHD44MM-15
|
L-com US | L-com's CHD44 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Double shielded cable (copper braid plus aluminum mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 24 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 452 |
|
$105.5900 / $131.9900 | Buy Now |