There are no models available for this part yet.
Overview of CHF1MEI-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHF1MEI-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-18845-ND
|
DigiKey | MINI COM 1 POSITION, FLAT, 1/3 I Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
150 In Stock |
|
$1.8332 / $2.0600 | Buy Now | |
DISTI #
CHF1MEI-X
|
Avnet Americas | Mini Com 1 position, flat, 1/3 insert. E - Bulk (Alt: CHF1MEI-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 | Buy Now | |
DISTI #
71947246
|
RS | One module space, 1/3 insert accepts one Mini Com Module, Electric Ivory | Panduit CHF1MEI-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.9700 | RFQ | |
DISTI #
PANCHF1MEI-X
|
Heilind Electronics | MINI COM 1 POSITION, FLAT, 13 INSERT. E | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.0500 | Buy Now | ||
DISTI #
000000000005831833
|
Sager | Wire Ducting & Raceways Mini Com 1 position, flat, 1/3 insert. E Min Qty: 50 | 0 |
|
$1.9400 / $2.5400 | Buy Now |