Part Details for CHF2MIW-X by Panduit Corp
Overview of CHF2MIW-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHF2MIW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4116
|
Newark | Labels, mini-Comr Faceplate Frames And Inserts, labels, mini-Com Faceplate 1/3 Flat Module Insert, 2-Port , Color - Off-White, premise Wiring, mini-Com® Faceplate Frames And Inserts ,panduit Rohs Compliant: Yes |Panduit CHF2MIW-X Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.1900 | Buy Now |
DISTI #
298-12528-ND
|
DigiKey | TWO MODULE SPACE, 1/3-SIZE FLAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
72 In Stock |
|
$1.8943 / $2.2600 | Buy Now |
DISTI #
CHF2MIW-X
|
Avnet Americas | Connector Accessories Flat Insert Straight Acrylonitrile Butadiene Styrene Off White - Bulk (Alt: CHF2MIW-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
644-CHF2MIW-X
|
Mouser Electronics | Wire Ducting & Raceways MINI-COM 1/3RD FLAT 2 POS RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
71122368
|
RS | Two module space, 1/3-size flat insert accepts two Mini-Com Modules, Off White. | Panduit CHF2MIW-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.9700 | RFQ |
DISTI #
PANCHF2MIW-X
|
Heilind Electronics | Insert, 2 Port, 1/3 Size, Off Flat, Whit | Americas - 0 in Stock |
|
$1.8906 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Flat Insert Straight Acrylonitrile Butadiene Styrene Off White RoHS: Compliant | 1450 Factory Stock |
|
$1.9400 / $2.2600 | Buy Now |
DISTI #
CHF2MIW-X
|
Avnet Americas | Connector Accessories Flat Insert Straight Acrylonitrile Butadiene Styrene Off White - Bulk (Alt: CHF2MIW-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
000000000001150166
|
Sager | Wire Ducting & Raceways MINI-COM 1/3RD FLAT 2 POS Min Qty: 50 | 0 |
|
$2.1400 / $2.7900 | Buy Now |
|
Master Electronics | Connector Accessories Flat Insert Straight Acrylonitrile Butadiene Styrene Off White RoHS: Compliant | 1450 Factory Stock |
|
$1.9400 / $2.2600 | Buy Now |
Part Details for CHF2MIW-X
CHF2MIW-X CAD Models
CHF2MIW-X Part Data Attributes:
|
CHF2MIW-X
Panduit Corp
Buy Now
|
Compare Parts:
CHF2MIW-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |