Part Details for CHG-1005-001010-KEP by 3M Interconnect
Overview of CHG-1005-001010-KEP by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
DC1830B-B | Analog Devices | LTC4000EUFD Demo Board-Bat Chg |
Price & Stock for CHG-1005-001010-KEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7824
|
Newark | Header Connector, cable Mount, plug,5 Contacts, skt,0.1 Pitch, idc Terminal Rohs Compliant: Yes |3M CHG-1005-001010-KEP RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $8.0100 | Buy Now |
DISTI #
3M9071-ND
|
DigiKey | CONN RCPT 5POS IDC 22-24AWG GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7077 | Buy Now |
DISTI #
3937-CHG-1005-001010-KEP-ND
|
DigiKey | CONN RCPT 5POS IDC 22-24AWG GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$12.2200 | Buy Now |
DISTI #
7010348784
|
Avnet Americas | Conn IDC Connector SKT 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010348784) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$4.9508 / $5.6350 | Buy Now |
DISTI #
517-CHG-1005-11-KEP
|
Mouser Electronics | Headers & Wire Housings 5P 1 ROW IDC SOCKET 22 AND 24 AWG RoHS: Compliant | 0 |
|
$5.5100 / $6.6400 | Order Now |
DISTI #
MMM7100262348
|
Heilind Electronics | 7010348784 80610562342 5/1R/WMSKT/.100/STR/22AWG/30GO | Americas - 0 in Stock |
|
$6.1923 / $6.2891 | Buy Now |
Part Details for CHG-1005-001010-KEP
CHG-1005-001010-KEP CAD Models
CHG-1005-001010-KEP Part Data Attributes
|
CHG-1005-001010-KEP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-1005-001010-KEP
3M Interconnect
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.525 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 0.34 N |