Part Details for CHG-2010-001010-KEP by 3M Interconnect
Overview of CHG-2010-001010-KEP by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CHG-2010-001010-KEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9086-ND
|
DigiKey | CONN RCPT 10P IDC 22-24AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
113 In Stock |
|
$5.3123 / $8.9200 | Buy Now |
DISTI #
7010396433
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7010396433) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$4.7222 / $5.3749 | Buy Now |
DISTI #
517-CHG-2010-11-KEP
|
Mouser Electronics | Headers & Wire Housings 10P 2 ROW IDC SOCKET RoHS: Compliant | 0 |
|
$5.2500 / $6.3300 | Order Now |
DISTI #
7010396433
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7010396433) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$4.7222 / $5.3749 | Buy Now |
DISTI #
7010396433
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7010396433) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$4.7222 / $5.3749 | Buy Now |
Part Details for CHG-2010-001010-KEP
CHG-2010-001010-KEP CAD Models
CHG-2010-001010-KEP Part Data Attributes
|
CHG-2010-001010-KEP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-2010-001010-KEP
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.198 inch | |
Body Depth | 0.605 inch | |
Body Length | 0.525 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MUTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 0.34 N |