Part Details for CHG-2016-J01010-KEP by 3M Interconnect
Overview of CHG-2016-J01010-KEP by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CHG-2016-J01010-KEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9095-ND
|
DigiKey | CONN RCPT 16P IDC 22-24AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
290 In Stock |
|
$5.5089 / $9.2500 | Buy Now |
DISTI #
7000058064
|
Avnet Americas | Conn IDC Connector SKT 16 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7000058064) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8970 / $5.5738 | Buy Now |
DISTI #
517-CHG-2016-J11-KEP
|
Mouser Electronics | Headers & Wire Housings 16P PLRZD IDC SOCKET RoHS: Compliant | 28 |
|
$5.5000 / $9.3800 | Buy Now |
DISTI #
MMM7100262320
|
Heilind Electronics | 7000058064 80610417406 16/2R/WMSKT/.100/POL/30GOLD | Americas - 15 in Stock |
|
$6.1251 / $6.2208 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.1 Pitch, IDC Terminal | 9 |
|
$6.1875 / $12.3750 | Buy Now |
DISTI #
CHG-2016-J01010-KEP
|
TTI | Headers & Wire Housings 16P PLRZD IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$5.5600 / $5.7500 | Buy Now |
DISTI #
MMM7100262320
|
Interstate Connecting Components | 7000058064 80610417406 16/2R/WMSKT/.100/POL/30GOLD | 5 |
|
$6.1251 / $6.2208 | Buy Now |
Part Details for CHG-2016-J01010-KEP
CHG-2016-J01010-KEP CAD Models
CHG-2016-J01010-KEP Part Data Attributes:
|
CHG-2016-J01010-KEP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-2016-J01010-KEP
3M Interconnect
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.234 inch | |
Body Depth | 0.601 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | CUL, UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 0.34 N |