Part Details for CHG-2040-001010-KEP by 3M Interconnect
Overview of CHG-2040-001010-KEP by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHG-2040-001010-KEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7862
|
Newark | Header Connector,cable Mount,plug,40 Contacts,skt,0.1 Pitch,idc Terminal Rohs Compliant: Yes |3M CHG-2040-001010-KEP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $10.9400 | Buy Now |
DISTI #
3M9114-ND
|
DigiKey | CONN RCPT 40P IDC 22-24AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
271 In Stock |
|
$7.9487 / $13.1500 | Buy Now |
DISTI #
7010293950
|
Avnet Americas | Conn IDC Connector SKT 40 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7010293950) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$7.2783 / $8.2842 | Buy Now |
DISTI #
517-CHG2040001010KEP
|
Mouser Electronics | Headers & Wire Housings 40P WIREMNT SCKT RoHS: Compliant | 0 |
|
$7.8600 / $9.1700 | Order Now |
DISTI #
MMM7100262296
|
Heilind Electronics | 7010293950 80610192751 40/2R/WMSKT/.100/30GOLD | Americas - 0 in Stock |
|
$9.1035 / $9.2458 | Buy Now |
DISTI #
7010293950
|
Avnet Americas | Conn IDC Connector SKT 40 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7010293950) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$7.2783 / $8.2842 | Buy Now |
Part Details for CHG-2040-001010-KEP
CHG-2040-001010-KEP CAD Models
CHG-2040-001010-KEP Part Data Attributes:
|
CHG-2040-001010-KEP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-2040-001010-KEP
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.198 inch | |
Body Depth | 0.605 inch | |
Body Length | 2.025 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MUTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 0.34 N |
Alternate Parts for CHG-2040-001010-KEP
This table gives cross-reference parts and alternative options found for CHG-2040-001010-KEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHG-2040-001010-KEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3417-G600 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | CHG-2040-001010-KEP vs 3417-G600 |
3417-K600 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | CHG-2040-001010-KEP vs 3417-K600 |
CHG-2040-001010-KCP | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, | 3M Interconnect | CHG-2040-001010-KEP vs CHG-2040-001010-KCP |