There are no models available for this part yet.
Overview of CHG-2064-J01010-KEP by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1830B-B | Analog Devices | LTC4000EUFD Demo Board-Bat Chg | |
ADP5092ACPZ-1-R7 | Analog Devices | 200mA ULP Boost CHG SIDO & FCH | |
ADP5091ACPZ-1-R7 | Analog Devices | 200mA ULP Boost CHG SIDO & FCH |
Price & Stock for CHG-2064-J01010-KEP by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70C5500
|
Newark | Wire-Board Connector, Socket, 64 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:64Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M CHG-2064-J01010-KEP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$13.9600 / $22.9700 | Buy Now | |
DISTI #
19-CHG-2064-J01010-KEP-ND
|
DigiKey | CONN RCPT 64P IDC 22-24AWG GOLD Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
3M9122-ND
|
DigiKey | CONN RCPT 64P IDC 22-24AWG GOLD Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9084 | Buy Now | |
DISTI #
3937-CHG-2064-J01010-KEP-ND
|
DigiKey | CONN RCPT 64P IDC 22-24AWG GOLD Min Qty: 300 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70C5500
|
Avnet Americas | Conn IDC Connector SKT 64 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 70C5500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 66 Partner Stock |
|
$17.7800 / $22.9700 | Buy Now | |
DISTI #
7010297605
|
Avnet Americas | Conn IDC Connector SKT 64 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010297605) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-CHG2064J01010KEP
|
Mouser Electronics | Headers & Wire Housings WIREMT SKT 64 POSITION RoHS: Compliant | 0 |
|
$11.5300 / $11.7900 | Order Now | |
DISTI #
MMM7100262336
|
Heilind Electronics | 7010297605 80610422984 64/2R/WMSKT/.100/POL/22AWG/30G | Americas - 0 in Stock |
|
$12.9566 / $13.1591 | Buy Now | |
Bristol Electronics | 24 |
|
RFQ | ||||
Quest Components | 19 |
|
$17.0644 / $20.7540 | Buy Now |
CAD Models for CHG-2064-J01010-KEP by 3M Interconnect
Part Data Attributes for CHG-2064-J01010-KEP by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 4 Days
|
Samacsys Manufacturer
|
3M
|
Body Breadth
|
0.234 inch
|
Body Depth
|
0.601 inch
|
Body Length
|
3.38 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
707VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.96 N
|
Insulation Diameter-Min
|
0.054 inch
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
FRICTION RAMP
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
4.5 A
|
Reference Standard
|
CUL, UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
24 AWG
|
Withdrawl Force-Min
|
0.34 N
|