Part Details for CHG-KCP by 3M Interconnect
Overview of CHG-KCP by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHG-KCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J6938
|
Newark | 80610547467 Chg-Kcp=28Awgcontact/30Gold |3M CHG-KCP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 / $0.4720 | Buy Now |
DISTI #
7010398323
|
Avnet Americas | 80610547467 CHG-KCP=28AWGCONTACT/30GOLD - Bulk (Alt: 7010398323) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2422 / $0.2757 | Buy Now |
DISTI #
517-CHG-KCP
|
Mouser Electronics | Headers & Wire Housings Polarized Wiremount Socket, 28awg, 2 contact rows, 0.1in pitch, Gray, Sold per each piece | 800 |
|
$0.2580 / $0.6300 | Buy Now |
DISTI #
MMM7010398323
|
Heilind Electronics | 7010398323 80610547467 28AWGCONTACT/30GOLD | Americas - 0 in Stock |
|
$0.3029 / $0.3282 | Buy Now |
DISTI #
7010398323
|
Avnet Americas | 80610547467 CHG-KCP=28AWGCONTACT/30GOLD - Bulk (Alt: 7010398323) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2422 / $0.2757 | Buy Now |