Part Details for CHM2DCU by Eaton Bussmann
Overview of CHM2DCU by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM2DCU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7431
|
Newark | Modular Fuse Holder, 30A, Single-Pole |Eaton Bussmann CHM2DCU Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8300 / $115.8000 | Buy Now |
DISTI #
CHM2DCU-ND
|
DigiKey | MODULAR FUSE HOLDER 1000V 2P Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.6433 | Buy Now |
DISTI #
71420744
|
RS | Accessory, Modular Fuse Holder, 1000V, 2P | Bussmann by Eaton CHM2DCU RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7100 / $109.6400 | RFQ |
DISTI #
000000000005543084
|
Sager | Fuse Holder Modular Fuse Holder, 1000V, 2P | 0 |
|
Buy Now |