Part Details for CHP-1-100-3900-JLF-7 by TT Electronics Resistors
Overview of CHP-1-100-3900-JLF-7 by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP-1-100-3900-JLF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CHP Series 6.38x2.01mm 390 Ohm 1 W ±5 % 100 ppm Surface Mount Power Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1500Cut Tape/Mini-Reel |
|
$0.1270 / $0.1720 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.1693 / $0.1814 | Buy Now |