Part Details for CHP0505K1004JWT by Vishay Intertechnologies
Overview of CHP0505K1004JWT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0505K1004JWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0505K1004JWT
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 5%, 125 mW, 0505 [1212 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP0505K1004JWT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.1776 / $5.2788 | Buy Now |
DISTI #
CHP0505K1004JWT
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 5%, 125 mW, 0505 [1212 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP0505K1004JWT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.1776 / $5.2788 | Buy Now |
DISTI #
CHP0505K1004JWT
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 5%, 125 mW, 0505 [1212 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0505K1004JWT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP0505K1004JWT
CHP0505K1004JWT CAD Models
CHP0505K1004JWT Part Data Attributes:
|
CHP0505K1004JWT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0505K1004JWT
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.22 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 50 V |