Part Details for CHP0603-FX-2151ELF by Bourns Inc
Overview of CHP0603-FX-2151ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603-FX-2151ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3189
|
Newark | Reshighpower 0603 2K15 1% 1/3W Tc100 /Tape & Reel - 7" Reel |Bourns CHP0603-FX-2151ELF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
118-CHP0603-FX-2151ELFTR-ND
|
DigiKey | RESHIGHPOWER 0603 2K15 1% 1/3W T Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
CHP0603-FX-2151ELF
|
Avnet Americas | SMD Chip Resistor, 2.15 kOhm, ? 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603-FX-2151ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0426 | Buy Now |
DISTI #
652-CHP0603FX2151ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 0603 2k15 1% 1/3W TC100 RoHS: Compliant | 0 |
|
$0.0420 / $0.3200 | Order Now |
DISTI #
73196600
|
RS | ResHighPower 0603 2k15 1% 1/3W TC100Tape & Reel - 7 reel | Bourns CHP0603-FX-2151ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0530 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0388 / $0.0477 | Buy Now |
DISTI #
CHP0603-FX-2151ELF
|
Avnet Abacus | SMD Chip Resistor, 2.15 kOhm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603-FX-2151ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0388 / $0.0477 | Buy Now |
Part Details for CHP0603-FX-2151ELF
CHP0603-FX-2151ELF CAD Models
CHP0603-FX-2151ELF Part Data Attributes
|
CHP0603-FX-2151ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603-FX-2151ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603-FX-2151ELF
This table gives cross-reference parts and alternative options found for CHP0603-FX-2151ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603-FX-2151ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06032K15FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP0603-FX-2151ELF vs CRCW06032K15FKEAHP |