There are no models available for this part yet.
Overview of CHP0603K22R0FBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP0603K22R0FBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41P5020
|
Newark | Chp 0603 100Ppm 22U 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0603K22R0FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4700 / $5.2300 | Buy Now | |
DISTI #
CHP0603K22R0FBT
|
Avnet Americas | CHP 0603 100PPM 22U 1% B TR - Custom Tape W/Leader (Alt: CHP0603K22R0FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4087 / $5.1564 | Buy Now | |
DISTI #
CHP0603K22R0FBT
|
TTI | Thick Film Resistors - SMD 22 OHM 1% 100PPM Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$4.7100 / $5.3100 | Buy Now | |
DISTI #
CHP0603K22R0FBT
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 1%, 125 mW, 0603 [1608 Metric], Thick Film, High Stability (Alt: CHP0603K22R0FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CHP0603K22R0FBT by Vishay Intertechnologies
Part Data Attributes for CHP0603K22R0FBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, HALOGEN FREE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CHP0603K22R0FBT
This table gives cross-reference parts and alternative options found for CHP0603K22R0FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603K22R0FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603K22R0FNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP0603K22R0FBT vs CHP0603K22R0FNT |