Part Details for CHP0603K2610FBT by Vishay Intertechnologies
Overview of CHP0603K2610FBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603K2610FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P5048
|
Newark | Chp 0603 100Ppm 261U 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0603K2610FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4700 / $5.2300 | Buy Now |
DISTI #
CHP0603K2610FBT
|
Avnet Americas | CHP 0603 100PPM 261U 1% B TR - Custom Tape W/Leader (Alt: CHP0603K2610FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4087 / $5.1564 | Buy Now |
Part Details for CHP0603K2610FBT
CHP0603K2610FBT CAD Models
CHP0603K2610FBT Part Data Attributes
|
CHP0603K2610FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603K2610FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CHP0603K2610FBT
This table gives cross-reference parts and alternative options found for CHP0603K2610FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603K2610FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603W-2610-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | CHP0603K2610FBT vs MC0603W-2610-FT101 |
MC0603P-2610-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CHP0603K2610FBT vs MC0603P-2610-FT101Q |
MC0603-2610-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CHP0603K2610FBT vs MC0603-2610-FB101W |
RC03K2610FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CHP0603K2610FBT vs RC03K2610FT |
RMS06R-261R-F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RFE International Inc | CHP0603K2610FBT vs RMS06R-261R-F |
MC0603-2610-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CHP0603K2610FBT vs MC0603-2610-FT101W |
MC0603-2610-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CHP0603K2610FBT vs MC0603-2610-FTQ |
CR0603F261RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | CHP0603K2610FBT vs CR0603F261RD50 |
RC0603F2610 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | CHP0603K2610FBT vs RC0603F2610 |
RS03K2610FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CHP0603K2610FBT vs RS03K2610FB |