Part Details for CHP0603K4721FBT by Vishay Intertechnologies
Overview of CHP0603K4721FBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603K4721FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P5112
|
Newark | Chp 0603 100Ppm 4K72 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0603K4721FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4700 / $5.2300 | Buy Now |
DISTI #
CHP0603K4721FBT
|
TTI | Thick Film Resistors - SMD 4.72K OHM 1% 100PPM Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$4.7100 / $5.3100 | Buy Now |
Part Details for CHP0603K4721FBT
CHP0603K4721FBT CAD Models
CHP0603K4721FBT Part Data Attributes
|
CHP0603K4721FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603K4721FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4720ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4720 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CHP0603K4721FBT
This table gives cross-reference parts and alternative options found for CHP0603K4721FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603K4721FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603K4721FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 4720 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Sfernice | CHP0603K4721FBT vs CHP0603K4721FBT |