Part Details for CHP0603L1005JBT by Vishay Intertechnologies
Overview of CHP0603L1005JBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603L1005JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P5327
|
Newark | Chp 0603 200Ppm 10M 5% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0603L1005JBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0300 / $4.7200 | Buy Now |
DISTI #
CHP0603L1005JBT
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ? 5%, 125 mW, 0603 [1608 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP0603L1005JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.1675 / $4.6516 | Buy Now |
DISTI #
CHP0603L1005JBT
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 5%, 125 mW, 0603 [1608 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0603L1005JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP0603L1005JBT
CHP0603L1005JBT CAD Models
CHP0603L1005JBT Part Data Attributes
|
CHP0603L1005JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603L1005JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |