Part Details for CHP0705K1002FBT by Vishay Intertechnologies
Overview of CHP0705K1002FBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHP0705K1002FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0705K1002FBT
|
Avnet Americas | Res Thick Film 0705 10K Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R (Alt: CHP0705K1002FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1450 / $2.4816 | Buy Now |
Part Details for CHP0705K1002FBT
CHP0705K1002FBT CAD Models
CHP0705K1002FBT Part Data Attributes
|
CHP0705K1002FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0705K1002FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-R-55342D | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CHP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342D | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHP HYBRID | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |