Part Details for CHP0705K1301FBT100 by Vishay Intertechnologies
Overview of CHP0705K1301FBT100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0705K1301FBT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0705K1301FBT100
|
Avnet Americas | THICK FILM RES - SMD CHP 0705 100PPM 1K3 1% B TR100 (Alt: CHP0705K1301FBT100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2366 / $3.0184 | Buy Now |
Part Details for CHP0705K1301FBT100
CHP0705K1301FBT100 CAD Models
CHP0705K1301FBT100 Part Data Attributes
|
CHP0705K1301FBT100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0705K1301FBT100
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |