There are no models available for this part yet.
Overview of CHP0705K2003FB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHP0705K2003FB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CHP0705K2003FB
|
Avnet Americas | Res Thick Film 0705 200K Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: CHP0705K2003FB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.1450 / $2.4816 | Buy Now |
CAD Models for CHP0705K2003FB by Vishay Intertechnologies
Part Data Attributes for CHP0705K2003FB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.91 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.2 W
|
Reference Standard
|
MIL-R-55342D
|
Resistance
|
200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CHP0705K2003FB
This table gives cross-reference parts and alternative options found for CHP0705K2003FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0705K2003FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0805100PPM200K1%B | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0705K2003FB vs HCHP0805100PPM200K1%B |
HCHP0805100PPM200K1%WTRR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0705K2003FB vs HCHP0805100PPM200K1%WTRR0151E4 |
CDP0805200K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CHP0705K2003FB vs CDP0805200K1%100PPM/KKS |
HCHP0805K2003FW131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0705K2003FB vs HCHP0805K2003FW131 |
CDP0805200K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CHP0705K2003FB vs CDP0805200K1%100PPM/KNS |
CHP0805100PPM200K1%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0705K2003FB vs CHP0805100PPM200K1%WTR0131E4 |
CDP0805200K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CHP0705K2003FB vs CDP0805200K1%100PPM/KKP10 |