Part Details for CHP0705K2492FBT by Vishay Intertechnologies
Overview of CHP0705K2492FBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0705K2492FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0705K2492FBT
|
Avnet Americas | Res Thick Film 0705 24.9K Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R (Alt: CHP0705K2492FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2366 / $3.0184 | Buy Now |
Part Details for CHP0705K2492FBT
CHP0705K2492FBT CAD Models
CHP0705K2492FBT Part Data Attributes
|
CHP0705K2492FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0705K2492FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-R-55342D | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CHP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342D | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHP HYBRID | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0705K2492FBT
This table gives cross-reference parts and alternative options found for CHP0705K2492FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0705K2492FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0705K2492FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 24900 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Sfernice | CHP0705K2492FBT vs CHP0705K2492FBT |