Part Details for CHP0805-FX-1000ELF by Bourns Inc
Overview of CHP0805-FX-1000ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805-FX-1000ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6512
|
Newark | Reshighpower 0805 100R 1% 1/2W Tc100 /Tape & Reel - 7" Reel |Bourns CHP0805-FX-1000ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
118-CHP0805-FX-1000ELFTR-ND
|
DigiKey | RESHIGHPOWER 0805 100R 1% 1/2W T Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0585 | Buy Now |
DISTI #
CHP0805-FX-1000ELF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power (Alt: CHP0805-FX-1000ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
CHP0805-FX-1000ELF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0805-FX-1000ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0511 | Buy Now |
DISTI #
652-CHP0805FX1000ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 0805 100R 1% 1/2W TC100 RoHS: Compliant | 0 |
|
$0.0510 / $0.0550 | Order Now |
DISTI #
73196660
|
RS | ResHighPower 0805 100R 1% 1/2W TC100Tape & Reel - 7 reel | Bourns CHP0805-FX-1000ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0460 / $0.0573 | Buy Now |
DISTI #
CHP0805-FX-1000ELF
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0805-FX-1000ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0460 / $0.0573 | Buy Now |
Part Details for CHP0805-FX-1000ELF
CHP0805-FX-1000ELF CAD Models
CHP0805-FX-1000ELF Part Data Attributes
|
CHP0805-FX-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0805-FX-1000ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP0805-FX-1000ELF
This table gives cross-reference parts and alternative options found for CHP0805-FX-1000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805-FX-1000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0805AFX-1000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CHP0805-FX-1000ELF vs CMP0805AFX-1000ELF |
CHP0805AFX-1000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CHP0805-FX-1000ELF vs CHP0805AFX-1000ELF |