-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4171
|
Newark | Res, 10K, 1%, 0.5W, 0805, Thick Film Rohs Compliant: Yes |Bourns CHP0805-FX-1002ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11090 |
|
$0.1240 / $0.1450 | Buy Now |
DISTI #
33AK7317
|
Newark | Res, 10K, 1%, 0.5W, Thick Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp Series Rohs Compliant: Yes |Bourns CHP0805-FX-1002ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1460 | Buy Now |
DISTI #
67AC6514
|
Newark | Res, 10K, 1%, 0.5W, Thick Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp Series Rohs Compliant: Yes |Bourns CHP0805-FX-1002ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
118-CHP0805-FX-1002ELFCT-ND
|
DigiKey | RESHIGHPOWER 0805 10K 1% 1/2W TC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28609 In Stock |
|
$0.0454 / $0.4000 | Buy Now |
DISTI #
CHP0805-FX-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra-High Power (Alt: CHP0805-FX-1002ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
CHP0805-FX-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra-High Power - Tape and Reel (Alt: CHP0805-FX-1002ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0511 | Buy Now |
DISTI #
652-CHP0805FX1002ELF
|
Mouser Electronics | Thick Film Resistors - SMD 10K OHM 1% 1/2W RoHS: Compliant | 53821 |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
73196661
|
RS | ResHighPower 0805 10k 1% 1/2W TC100Tape & Reel - 7 reel | Bourns CHP0805-FX-1002ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 | RFQ |
|
Onlinecomponents.com |
15000 In Stock |
|
$0.0460 / $0.0573 | Buy Now | |
DISTI #
64046536
|
Verical | Res Thick Film 0805 10K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2228 | Americas - 15000 |
|
$0.0744 / $0.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHP0805-FX-1002ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0805-FX-1002ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CHP0805-FX-1002ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805-FX-1002ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0805-FX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CHP0805-FX-1002ELF vs CMP0805-FX-1002ELF |
CHP0805AFX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CHP0805-FX-1002ELF vs CHP0805AFX-1002ELF |