-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9187
|
Newark | Res, Aec-Q200, 100R, 1%, 0.5W, 0805, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Series Rohs Compliant: Yes |Bourns CHP0805AFX-1000ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14467 |
|
$0.0760 | Buy Now |
DISTI #
33AH9035
|
Newark | Res, Aec-Q200, 100R, 1%, 0.5W, 0805, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Series Rohs Compliant: Yes |Bourns CHP0805AFX-1000ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0940 | Buy Now |
DISTI #
118-CHP0805AFX-1000ELFCT-ND
|
DigiKey | RESHIGHPOWERA 0805 100R 1% 1/2W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19884 In Stock |
|
$0.0682 / $0.6000 | Buy Now |
DISTI #
CHP0805AFX-1000ELF
|
Avnet Americas | SMD Chip Resistor, 100 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: CHP0805AFX-1000ELF) Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0675 / $0.0767 | Buy Now |
DISTI #
70AH9187
|
Avnet Americas | SMD Chip Resistor, 100 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 70AH9187) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 14467 Partner Stock |
|
$0.1530 / $0.5930 | Buy Now |
DISTI #
652-CHP0805AFX1000EL
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 0805 100R 1% 1/2W TC100 RoHS: Compliant | 16329 |
|
$0.0690 / $0.5700 | Buy Now |
DISTI #
73196648
|
RS | ResHighPowerA 0805 100R 1% 1/2W TC100Tape & Reel - 7 reel | Bourns CHP0805AFX-1000ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0805 100 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 |
15000 In Stock |
|
$0.0660 / $0.0770 | Buy Now |
DISTI #
66971494
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0981 / $0.1069 | Buy Now |
DISTI #
62291868
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 658 Package Multiple: 1 | Americas - 14467 |
|
$0.1023 / $0.1148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHP0805AFX-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0805AFX-1000ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CHP0805AFX-1000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805AFX-1000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0805-FX-1000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CHP0805AFX-1000ELF vs CMP0805-FX-1000ELF |
CHP0805-FX-1000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CHP0805AFX-1000ELF vs CHP0805-FX-1000ELF |