Part Details for CHP0805AJW-510ELF by Bourns Inc
Overview of CHP0805AJW-510ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805AJW-510ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9197
|
Newark | Res, Aec-Q200, 51R, 5%, 0.5W, 0805, Resistance:51Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Series Rohs Compliant: Yes |Bourns CHP0805AJW-510ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14521 |
|
$0.1090 / $0.4780 | Buy Now |
DISTI #
65AH0127
|
Newark | Res, Aec-Q200, 51R, 5%, 0.5W, 0805, Resistance:51Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Series Rohs Compliant: Yes |Bourns CHP0805AJW-510ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0750 | Buy Now |
DISTI #
118-CHP0805AJW-510ELFCT-ND
|
DigiKey | RESHIGHPOWERA 0805 51R 5% 1/2W T Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1655 In Stock |
|
$0.0547 / $0.4800 | Buy Now |
DISTI #
CHP0805AJW-510ELF
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0805AJW-510ELF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0615 | Buy Now |
DISTI #
70AH9197
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power - Product that comes on tape, but is not reeled (Alt: 70AH9197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 14521 Partner Stock |
|
$0.1290 / $0.4780 | Buy Now |
DISTI #
652-CHP0805AJW-510L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 0805 51R 5% 1/2W TC200 RoHS: Compliant | 31573 |
|
$0.0550 / $0.4600 | Buy Now |
DISTI #
73196659
|
RS | ResHighPowerA 0805 51R 5% 1/2W TC200Tape & Reel - 7 reel | Bourns CHP0805AJW-510ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0750 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0553 / $0.0689 | Buy Now | |
DISTI #
CHP0805AJW-510ELF
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0805AJW-510ELF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0615 | Buy Now |
DISTI #
70AH9197
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power - Product that comes on tape, but is not reeled (Alt: 70AH9197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 14521 Partner Stock |
|
$0.1290 / $0.4780 | Buy Now |
Part Details for CHP0805AJW-510ELF
CHP0805AJW-510ELF CAD Models
CHP0805AJW-510ELF Part Data Attributes
|
CHP0805AJW-510ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0805AJW-510ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |