There are no models available for this part yet.
Overview of CHP0805K1023FNW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP0805K1023FNW by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X1053
|
Newark | Chp 0805 100Ppm 102K 1% N Wp E2 /Waffle Pack Or Tape & Reel |Vishay CHP0805K1023FNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.3200 | Buy Now | |
DISTI #
CHP0805K1023FNW
|
Avnet Americas | High Stability Thick Film Chip Resistor 0805 Size 102K Ohm 1% 0.2 W ±100 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: CHP0805K1023FNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5775 / $3.4178 | Buy Now |
CAD Models for CHP0805K1023FNW by Vishay Intertechnologies
Part Data Attributes for CHP0805K1023FNW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.38 mm
|
Package Length
|
1.85 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
102000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CHP0805K1023FNW
This table gives cross-reference parts and alternative options found for CHP0805K1023FNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K1023FNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K1023FN | RES,SMT,THICK FILM,102K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Vishay Sfernice | CHP0805K1023FNW vs CHP0805K1023FN |
CHP0805K1023FN | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805K1023FNW vs CHP0805K1023FN |
HCHP0805K1023FGTE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1023FNW vs HCHP0805K1023FGTE |
CHP0805K1023FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 102000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP0805K1023FNW vs CHP0805K1023FNT |
HCHP0805K1023FBTA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1023FNW vs HCHP0805K1023FBTA |