Part Details for CHP0805K10R0FNT by Vishay Intertechnologies
Overview of CHP0805K10R0FNT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805K10R0FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0805K10R0FNT
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 200 mW, 0805 [2012 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP0805K10R0FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7037 / $4.1572 | Buy Now |
DISTI #
71-CHP0805K10R0FNT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 0805 100PPM 10U 1% N TR e2 RoHS: Compliant | 0 |
|
$3.5000 / $6.3700 | Order Now |
DISTI #
CHP0805K10R0FNT
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 200 mW, 0805 [2012 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP0805K10R0FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7037 / $4.1572 | Buy Now |
DISTI #
CHP0805K10R0FNT
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 200 mW, 0805 [2012 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP0805K10R0FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7037 / $4.1572 | Buy Now |
Part Details for CHP0805K10R0FNT
CHP0805K10R0FNT CAD Models
CHP0805K10R0FNT Part Data Attributes
|
CHP0805K10R0FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805K10R0FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805K10R0FNT
This table gives cross-reference parts and alternative options found for CHP0805K10R0FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K10R0FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K10R0FGT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K10R0FNT vs CHP0805K10R0FGT |
CHP0805K10R0FBT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K10R0FNT vs CHP0805K10R0FBT |