Part Details for CHP0805K2001FNT by Vishay Intertechnologies
Overview of CHP0805K2001FNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805K2001FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P5671
|
Newark | Chp 0805 100Ppm 2K 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP0805K2001FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $4.0000 | Buy Now |
DISTI #
CHP0805K2001FNT
|
Avnet Americas | CHP 0805 100PPM 2K 1% N TR e2 - Custom Tape W/Leader (Alt: CHP0805K2001FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5775 / $3.4178 | Buy Now |
DISTI #
71-CHP0805K2001FNT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 0805 100PPM 2K 1% N TR e2 RoHS: Compliant | 0 |
|
$3.0600 / $7.5100 | Order Now |
DISTI #
CHP0805K2001FNT
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 1%, 200 mW, 0805 [2012 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP0805K2001FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP0805K2001FNT
CHP0805K2001FNT CAD Models
CHP0805K2001FNT Part Data Attributes
|
CHP0805K2001FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805K2001FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805K2001FNT
This table gives cross-reference parts and alternative options found for CHP0805K2001FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K2001FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K2001FNPD | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2001FNT vs CHP0805K2001FNPD |
HCHP0805K2001FWTB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2001FNT vs HCHP0805K2001FWTB |
HCHP0805K2001FBW | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2001FNT vs HCHP0805K2001FBW |
HCHP0805K2001FFPB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2001FNT vs HCHP0805K2001FFPB |
CHP0805K2001FNTD | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2001FNT vs CHP0805K2001FNTD |
HCHP0805K2001FNPT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2001FNT vs HCHP0805K2001FNPT |
CHP0805K2001FBT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2001FNT vs CHP0805K2001FBT |
CHP0805K2001FNTE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2001FNT vs CHP0805K2001FNTE |
HCHP0805K2001FBPF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2001FNT vs HCHP0805K2001FBPF |