Part Details for CHP0805K2800FBT by Vishay Intertechnologies
Overview of CHP0805K2800FBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805K2800FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0013
|
Newark | Chp 0805 100Ppm 280U 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0805K2800FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.3200 | Buy Now |
DISTI #
CHP0805K2800FBT
|
Avnet Americas | High Stability Thick Film Chip Resistor 0805 Size 280 Ohm 1% 0.2 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP0805K2800FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5775 / $3.4178 | Buy Now |
Part Details for CHP0805K2800FBT
CHP0805K2800FBT CAD Models
CHP0805K2800FBT Part Data Attributes
|
CHP0805K2800FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805K2800FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805K2800FBT
This table gives cross-reference parts and alternative options found for CHP0805K2800FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K2800FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K2800FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 280 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | CHP0805K2800FBT vs CHP0805K2800FBT |
CHP0805K2800FGTA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2800FBT vs CHP0805K2800FGTA |
HCHP0805K2800FFT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2800FBT vs HCHP0805K2800FFT |
HCHP0805K2800FNW | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2800FBT vs HCHP0805K2800FNW |
HCHP0805K2800FWPA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2800FBT vs HCHP0805K2800FWPA |
CHP0805K2800FGT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 280 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP0805K2800FBT vs CHP0805K2800FGT |
CHP0805K2800FGPE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2800FBT vs CHP0805K2800FGPE |
HCHP0805K2800FNPB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K2800FBT vs HCHP0805K2800FNPB |