Part Details for CHP0805K3830FBT100 by Vishay Intertechnologies
Overview of CHP0805K3830FBT100 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805K3830FBT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0805K3830FBT100
|
Avnet Americas | CHP 0805 100PPM 383U 1% B TR100 - Tape and Reel (Alt: CHP0805K3830FBT100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.2366 / $3.0184 | Buy Now |
DISTI #
CHP0805K3830FBT100
|
Avnet Americas | CHP 0805 100PPM 383U 1% B TR100 - Tape and Reel (Alt: CHP0805K3830FBT100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.2366 / $3.0184 | Buy Now |
DISTI #
CHP0805K3830FBT100
|
Avnet Americas | CHP 0805 100PPM 383U 1% B TR100 - Tape and Reel (Alt: CHP0805K3830FBT100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.2366 / $3.0184 | Buy Now |
Part Details for CHP0805K3830FBT100
CHP0805K3830FBT100 CAD Models
CHP0805K3830FBT100 Part Data Attributes
|
CHP0805K3830FBT100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805K3830FBT100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805K3830FBT100
This table gives cross-reference parts and alternative options found for CHP0805K3830FBT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K3830FBT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K3830FBT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K3830FBT100 vs CHP0805K3830FBT |