Part Details for CHP0805K3901FNT by Vishay Intertechnologies
Overview of CHP0805K3901FNT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805K3901FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P5800
|
Newark | Chp 0805 100Ppm 3K9 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP0805K3901FNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $4.0000 | Buy Now |
DISTI #
CHP0805K3901FNT
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 1%, 200 mW, 0805 [2012 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP0805K3901FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7037 / $4.1572 | Buy Now |
DISTI #
CHP0805K3901FNT
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 1%, 200 mW, 0805 [2012 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP0805K3901FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7037 / $4.1572 | Buy Now |
DISTI #
CHP0805K3901FNT
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 1%, 200 mW, 0805 [2012 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP0805K3901FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7037 / $4.1572 | Buy Now |
Part Details for CHP0805K3901FNT
CHP0805K3901FNT CAD Models
CHP0805K3901FNT Part Data Attributes
|
CHP0805K3901FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805K3901FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805K3901FNT
This table gives cross-reference parts and alternative options found for CHP0805K3901FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K3901FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K3901FBT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CHP0805K3901FNT vs CHP0805K3901FBT |