CHP0805K5111FBT
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CHP0805K5111FBT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CHP0805K5111FBT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83AC0233
Newark Chp 0805 100Ppm 5K11 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0805K5111FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.3200
  • 500 $3.9300
  • 1,000 $3.4700
  • 2,500 $3.2300
$3.2300 / $4.3200 Buy Now
DISTI # CHP0805K5111FBT
Avnet Americas Resistor Thick Film 5.11kOhm 1% 0805 T/R - Custom Tape W/Leader (Alt: CHP0805K5111FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $3.4178
  • 200 $3.3694
  • 400 $2.8492
  • 600 $2.4100
  • 800 $2.3556
  • 1,000 $2.0826
  • 10,000 $1.5775
$1.5775 / $3.4178 Buy Now

CAD Models for CHP0805K5111FBT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP0805K5111FBT by Vishay Intertechnologies

CHP0805K5111FBT
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
30 Weeks
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.38 mm
Package Length
1.85 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
5110 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CHP0805K5111FBT
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP0805K5111FBT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP0805K5111FBT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP0805K5111FBT would you like to use for your alert(s)?
  • Please alert me when CHP0805K5111FBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP0805K5111FBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP0805K5111FBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP0805K5111FBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP0805K5111FBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP0805K5111FBT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: