Part Details for CHP0805L1000JBT by Vishay Intertechnologies
Overview of CHP0805L1000JBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805L1000JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P5980
|
Newark | Chp 0805 200Ppm 100U 5% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0805L1000JBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 / $3.6100 | Buy Now |
DISTI #
CHP0805L1000JBT
|
Avnet Americas | CHP 0805 200PPM 100U 5% B TR - Custom Tape W/Leader (Alt: CHP0805L1000JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4187 / $3.0837 | Buy Now |
DISTI #
CHP0805L1000JBT
|
Avnet Abacus | - Tape and Reel (Alt: CHP0805L1000JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP0805L1000JBT
CHP0805L1000JBT CAD Models
CHP0805L1000JBT Part Data Attributes
|
CHP0805L1000JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805L1000JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805L1000JBT
This table gives cross-reference parts and alternative options found for CHP0805L1000JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805L1000JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805L1000JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L1000JBT vs CHP0805L1000JNTA |
HCHP0805L1000JWTC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L1000JBT vs HCHP0805L1000JWTC |
HCHP0805L1000JFTD | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L1000JBT vs HCHP0805L1000JFTD |
CHP0805L1000JBT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Sfernice | CHP0805L1000JBT vs CHP0805L1000JBT |