Part Details for CHP0805L2003FBW by Vishay Intertechnologies
Overview of CHP0805L2003FBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805L2003FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0253
|
Newark | Chp 0805 200Ppm 200K 1% B Wp /Waffle Pack Or Tape & Reel |Vishay CHP0805L2003FBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.3200 | Buy Now |
DISTI #
CHP0805L2003FBW
|
Avnet Americas | Resistor Thick Film 200kOhm 1% 0805 Waffle - Waffle Pack (Alt: CHP0805L2003FBW) Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.7037 / $4.1572 | Buy Now |
Part Details for CHP0805L2003FBW
CHP0805L2003FBW CAD Models
CHP0805L2003FBW Part Data Attributes
|
CHP0805L2003FBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805L2003FBW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |