Part Details for CHP0805L2005JNTD by Vishay Intertechnologies
Overview of CHP0805L2005JNTD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805L2005JNTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9389
|
Newark | Chp 0805 200Ppm 20M 5% N Tr1000 E2 /Waffle Pack Or Tape & Reel |Vishay CHP0805L2005JNTD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 / $3.6100 | Buy Now |
DISTI #
CHP0805L2005JNTD
|
Avnet Americas | High Stability Thick Film Chip Resistor 0805 Size 20M Ohm 5% 0.2 W ?200 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP0805L2005JNTD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4187 / $3.0837 | Buy Now |
Part Details for CHP0805L2005JNTD
CHP0805L2005JNTD CAD Models
CHP0805L2005JNTD Part Data Attributes
|
CHP0805L2005JNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805L2005JNTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |