Part Details for CHP0805L2200JNT by Vishay Intertechnologies
Overview of CHP0805L2200JNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805L2200JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0805L2200JNT
|
Avnet Americas | High Stability Thick Film Chip Resistor 0805 Size 220 Ohm 5% 0.2 W ±200 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP0805L2200JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5322 / $3.7507 | Buy Now |
DISTI #
CHP0805L2200JNT
|
Avnet Americas | High Stability Thick Film Chip Resistor 0805 Size 220 Ohm 5% 0.2 W ±200 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP0805L2200JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5322 / $3.7507 | Buy Now |
Part Details for CHP0805L2200JNT
CHP0805L2200JNT CAD Models
CHP0805L2200JNT Part Data Attributes:
|
CHP0805L2200JNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805L2200JNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805L2200JNT
This table gives cross-reference parts and alternative options found for CHP0805L2200JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805L2200JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805L2200JBT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L2200JNT vs CHP0805L2200JBT |