-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3275
|
Newark | Res, 2R, 1%, 0.5W, 0805, Thick Film Rohs Compliant: Yes |Bourns CHP0805QFW-2R00ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3523 |
|
$0.1520 / $0.1760 | Buy Now |
DISTI #
118-CHP0805QFW-2R00ELFCT-ND
|
DigiKey | RES CHIP 0805 2R 1% 1/2W TC200 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1933 In Stock |
|
$0.0556 / $0.4900 | Buy Now |
DISTI #
CHP0805QFW-2R00ELF
|
Avnet Americas | SMD Chip Resistor, 2 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0805QFW-2R00ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0625 | Buy Now |
DISTI #
652-CHP0805QFW-2R00E
|
Mouser Electronics | Thick Film Resistors - SMD ResHigh PowerQ 0805 2R 1% 1/2W TC200 RoHS: Compliant | 8054 |
|
$0.0560 / $0.4700 | Buy Now |
DISTI #
V72:2272_27357911
|
Arrow Electronics | Res Thick Film 0805 2 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2239 Container: Cut Strips | Americas - 5000 |
|
$0.0441 / $0.4042 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0562 / $0.0700 | Buy Now | |
DISTI #
66221299
|
Verical | Res Thick Film 0805 2 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 105 Package Multiple: 1 Date Code: 2239 | Americas - 5000 |
|
$0.0441 / $0.1242 | Buy Now |
DISTI #
CHP0805QFW-2R00ELF
|
Avnet Americas | SMD Chip Resistor, 2 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0805QFW-2R00ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0625 | Buy Now |
DISTI #
CHP0805QFW-2R00ELF
|
Avnet Americas | SMD Chip Resistor, 2 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0805QFW-2R00ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0625 | Buy Now |
DISTI #
4142593
|
element14 Asia-Pacific | RES, 2R, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3523 |
|
$0.0660 / $0.1774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHP0805QFW-2R00ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0805QFW-2R00ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |