Part Details for CHP1/2-100-1R00-F by TT Electronics Resistors
Overview of CHP1/2-100-1R00-F by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
XPQ1R00AQB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 300 A, 0.00103 Ω@10V, L-TOGL | |
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal |
Price & Stock for CHP1/2-100-1R00-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ |