Part Details for CHP1005K1100FB by Vishay Intertechnologies
Overview of CHP1005K1100FB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1005K1100FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP1005K1100FB
|
Avnet Americas | Res Thick Film 1005 110 Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: CHP1005K1100FB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.2813 / $2.7692 | Buy Now |
Part Details for CHP1005K1100FB
CHP1005K1100FB CAD Models
CHP1005K1100FB Part Data Attributes
|
CHP1005K1100FB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1005K1100FB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 2.49 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP1005K1100FB
This table gives cross-reference parts and alternative options found for CHP1005K1100FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1005K1100FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1005K1100FBT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005K1100FB vs CHP1005K1100FBT |
CHP1005K1100FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005K1100FB vs CHP1005K1100FBW |
CHP1005K1100FBTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005K1100FB vs CHP1005K1100FBTA |