Part Details for CHP1010K7631FBT by Vishay Intertechnologies
Overview of CHP1010K7631FBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1010K7631FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P6134
|
Newark | Chp 1010 100Ppm 7K63 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP1010K7631FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1900 / $4.9100 | Buy Now |
DISTI #
CHP1010K7631FBT
|
Avnet Americas | CHP 1010 100PPM 7K63 1% B TR - Custom Tape W/Leader (Alt: CHP1010K7631FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2538 / $4.8349 | Buy Now |
DISTI #
CHP1010K7631FBT
|
Avnet Abacus | SMD Chip Resistor, 7.63 kOhm, � 1%, 500 mW, 0404 [1010 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP1010K7631FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP1010K7631FBT
CHP1010K7631FBT CAD Models
CHP1010K7631FBT Part Data Attributes
|
CHP1010K7631FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1010K7631FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7630ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7630 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1010K7631FBT
This table gives cross-reference parts and alternative options found for CHP1010K7631FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1010K7631FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1010K7631FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 7630 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP1010K7631FBT vs CHP1010K7631FNT |